ADA4857-1 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 13.450In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 2.968In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 397In Stock
Min.: 1
Mult.: 1

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ADA4857-1 1 Channel 410 MHz 1.5 kV/us 57 dB - 86 dB 50 mA 2 uA 2 mV 10.5 V, +/- 5.25 V 4.5 V, +/- 2.25 V 5.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel