ADA4857-1YCPZ-RL

Analog Devices
584-ADA4857-1YCPZ-R
ADA4857-1YCPZ-RL

Mfr.:

Description:
High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,37 € 11.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,29 €
Min:
1

Similar Product

Analog Devices ADA4857-1YCPZ-R7
Analog Devices
High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4857-1
1 Channel
410 MHz
1.5 kV/us
57 dB
- 86 dB
50 mA
2 uA
2 mV
10.5 V, +/- 5.25 V
4.5 V, +/- 2.25 V
5.5 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
Reel
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
en - Input Voltage Noise Density: 4.4 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: - 62 dB
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99