Texas Instruments THS6182 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver 169In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWPR 125In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 40

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWP Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

THS6182 2 Channel 450 V/us 48 dB to 54 dB 20 mV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182RHFT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

THS6182 2 Channel 450 V/us 48 dB to 54 dB 20 mV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182RHFR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

THS6182 2 Channel 450 V/us 48 dB to 54 dB 20 mV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel