THS6182D

Texas Instruments
595-THS6182D
THS6182D

Mfr.:

Description:
High Speed Operational Amplifiers Low Pwr Dissipation Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 160   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 1.048,00 €
6,31 € 1.766,80 €
6,17 € 3.208,40 €
6,04 € 6.040,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6182
2 Channel
100 MHz
450 V/us
54 dB
600 mA
15 uA
1 mV
33 V
8 V
11.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: THS6182DWEVM
Output Type: Differential
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99