Analog Devices Inc. LT1818 Series High Speed Operational Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 1.927In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 368In Stock
Min.: 1
Mult.: 1

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 2.631In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 987In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 2.667In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 791In Stock
Min.: 1
Mult.: 1

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOT-23-5 Reel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOIC-8 Reel