LT1818CS8#PBF

Analog Devices
584-LT1818CS8#PBF
LT1818CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,55 € 25,50 €
2,34 € 58,50 €
2,11 € 211,00 €
2,00 € 600,00 €
1,90 € 950,00 €
1,84 € 1.840,00 €
1,81 € 4.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Analog Devices LT1818CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1818
1 Channel
400 MHz
2.5 kV/us
85 dB
70 mA
8 uA
200 uV
12.6 V
3.5 V
9 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Wideband Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 6 nV/sqrt Hz
Gain V/V: 6 V/mV
In - Input Noise Current Density: 1.2 pA
Ios - Input Offset Current: 1 uA
Maximum Input Resistance: 5 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.