Analog Devices Inc. LT1208 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Dual and Quad 45MHz, 400V/ s Op Amps 176In Stock
Min.: 1
Mult.: 1

LT1208 2 Channel 45 MHz 400 V/us 98 dB 40 mA 8 uA 1 mV 36 V 8 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 45MHz, 400V/ s Op Amps 49In Stock
Min.: 1
Mult.: 1

LT1208 2 Channel 45 MHz 400 V/us 98 dB 40 mA 8 uA 1 mV 36 V 8 V 7 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 45MHz, 400V/ s Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1208 2 Channel 45 MHz 400 V/us 98 dB 40 mA 4 uA 36 V 8 V 7 mA SMD/SMT SOIC-8 Reel