LT1208CS8#PBF

Analog Devices
584-LT1208CS8#PBF
LT1208CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual and Quad 45MHz, 400V/ s Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,04 € 15,04 €
11,95 € 119,50 €
11,17 € 279,25 €
10,31 € 1.031,00 €
9,83 € 2.949,00 €
9,66 € 4.830,00 €
9,53 € 9.530,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1208
2 Channel
45 MHz
400 V/us
98 dB
40 mA
8 uA
1 mV
36 V
8 V
7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Gain V/V: 7 V/mV
In - Input Noise Current Density: 1.1 pA
Ios - Input Offset Current: 600 nA
Maximum Input Resistance: 40 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 84 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99