Analog Devices Inc. AD8061 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers SOT23 Single,Rail-to-Rail Vltg-Fdbk Amp 15.762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8061 1 Channel 90 MHz 650 V/us 90 dB 80 dB 50 mA 9 uA 1 mV 8 V 2.7 V 9.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single,Rail-to-Rail Vltg-Fdbk Amp 610In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8061 1 Channel 90 MHz 650 V/us 90 dB 80 dB 50 mA 9 uA 1 mV 8 V 2.7 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single,Rail-to-Rail Vltg-Fdbk Amp 226In Stock
Min.: 1
Mult.: 1

AD8061 1 Channel 90 MHz 650 V/us 90 dB 80 dB 50 mA 9 uA 1 mV 8 V 2.7 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Single,Rail-to-Rail Vltg-Fdbk Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8061 1 Channel 90 MHz 650 V/us 90 dB 80 dB 50 mA 9 uA 1 mV 8 V 2.7 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel