AD8061ARZ

Analog Devices
584-AD8061ARZ
AD8061ARZ

Mfr.:

Description:
High Speed Operational Amplifiers SOIC Single,Rail-to-Rail Vltg-Fdbk Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
452
Expected 9/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,50 € 25,00 €
2,07 € 51,75 €
1,99 € 195,02 €
1,94 € 570,36 €
1,88 € 1.105,44 €
1,83 € 1.972,74 €
1,78 € 4.535,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,33 €
Min:
1

Similar Product

Analog Devices AD8061ARZ-REEL7
Analog Devices
High Speed Operational Amplifiers SOIC Single,Rail-to-Rail Vltg-Fdbk Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8061
1 Channel
90 MHz
650 V/us
90 dB
80 dB
50 mA
9 uA
1 mV
8 V
2.7 V
9.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: AD8061AR-EBZ
en - Input Voltage Noise Density: 8.5 nV/sqrt Hz
Output Type: Rail-to-Rail
Pd - Power Dissipation: 800 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99