+ 125 C Differential Amplifiers

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKR 701In Stock
Cut Tape
5,31 €
4,07 €
3,76 €
3,41 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 250
INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDGKR 686In Stock
4,46 €
3,40 €
3,13 €
2,80 €
Min.: 1
Mult.: 1
THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKT 1.746In Stock
Cut Tape
4,52 €
3,44 €
3,17 €
2,87 €
Reel
2,57 €
Min.: 1
Mult.: 1
: 2.500
INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 3.691In Stock
Cut Tape
1,77 €
1,48 €
1,36 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 3.300
MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape
Texas Instruments Differential Amplifiers Auto Cat Wideband Op Amp 2.671In Stock
Cut Tape
10,04 €
7,87 €
7,33 €
6,73 €
Reel
5,81 €
Min.: 1
Mult.: 1
: 3.000
THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output
7.146In Stock
Cut Tape
5,56 €
4,27 €
3,94 €
3,59 €
Reel
3,22 €
Min.: 1
Mult.: 1
Max.: 5.716
: 2.500
AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Differential Amplifiers Low-Noise, Low-Distortion, 1.35GHz Fully
2.462In Stock
Cut Tape
5,53 €
5,41 €
5,40 €
5,40 €
Min.: 1
Mult.: 1
Max.: 1.969
MAX9626 1 Channel 1.35 GHz 6500 V/us 46 dB 100 mA 10 uA 2 mV 5.25 V 2.85 V 59 mA - 40 C + 125 C SMD/SMT TQFN-12 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam
4.241In Stock
6,96 €
5,38 €
4,76 €
4,55 €
Min.: 1
Mult.: 1
Max.: 3.392
LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp
3.192In Stock
25,86 €
20,89 €
18,29 €
18,13 €
Min.: 1
Mult.: 1
Max.: 2.553
AD8479 1 Channel 130 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp
19.649In Stock
Cut Tape
1,54 €
1,51 €
1,50 €
Reel
1,50 €
Min.: 1
Mult.: 1
Max.: 15.719
: 1.500
ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers G 3 1 MHz Diff Amp
5.670In Stock
Cut Tape
2,75 €
2,69 €
2,68 €
Reel
2,68 €
Min.: 1
Mult.: 1
Max.: 4.536
: 1.000
AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553SDE/NOPB 750In Stock
Cut Tape
7,51 €
5,83 €
5,41 €
4,95 €
Reel
4,35 €
Min.: 1
Mult.: 1
: 1.000
LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IDR 1.444In Stock
4,21 €
3,22 €
2,96 €
2,67 €
Min.: 1
Mult.: 1
THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553S A 926-LMH6553SD/NOPB 385In Stock
Cut Tape
8,85 €
6,91 €
6,42 €
5,88 €
Reel
5,15 €
Min.: 1
Mult.: 1
: 250
LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s 283In Stock
4,32 €
3,29 €
2,47 €
2,38 €
Min.: 1
Mult.: 1
INA2143 2 Channel 150 kHz 5 V/us 80 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp
1.214In Stock
2,87 €
2,80 €
Min.: 1
Mult.: 1
Max.: 971
AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver
186In Stock
Cut Tape
14,75 €
11,55 €
10,75 €
9,88 €
9,88 €
Min.: 1
Mult.: 1
Max.: 148
AD8139 1 Channel 410 MHz 800 V/us 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High CMN Mode Sngl Supply Bidir Diff Amp
917In Stock
Cut Tape
3,58 €
3,50 €
3,48 €
3,48 €
Min.: 1
Mult.: 1
Max.: 733
AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Spd 18V Shrt Bat Protected Diff AMP
1.795In Stock
Cut Tape
1,82 €
1,79 €
1,78 €
Reel
1,78 €
Min.: 1
Mult.: 1
Max.: 1.436
: 1.500
ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Amp
2.572In Stock
Cut Tape
5,36 €
4,11 €
3,79 €
3,45 €
Reel
3,16 €
Min.: 1
Mult.: 1
Max.: 2.057
: 2.500
AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
1.441In Stock
Cut Tape
4,71 €
4,61 €
4,59 €
4,59 €
Min.: 1
Mult.: 1
Max.: 1.152
AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers HighSpd Shrt Bat.Protect Video Filter
1.190In Stock
Cut Tape
1,31 €
1,28 €
1,27 €
1,27 €
Min.: 1
Mult.: 1
Max.: 952
ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hgh Vltg Precision Diff Amp w/EMI Fltr
703In Stock
Cut Tape
5,58 €
4,28 €
3,96 €
3,59 €
Min.: 1
Mult.: 1
Max.: 562
AD8209 1 Channel - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam
641In Stock
15,72 €
12,46 €
11,64 €
10,74 €
Min.: 1
Mult.: 1
Max.: 512
LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp
249In Stock
5,15 €
3,95 €
3,35 €
3,31 €
Min.: 1
Mult.: 1
Max.: 199
AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube