INA159AIDGKT

Texas Instruments
595-INA159AIDGKT
INA159AIDGKT

Mfr.:

Description:
Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA159
1 Channel
1.5 MHz
15 V/us
80 dB
60 mA
100 uV
5.5 V
1.8 V
1.1 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 0.2 V/V
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 12.5 V
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,31 € 5,31 €
4,07 € 40,70 €
3,76 € 94,00 €
3,41 € 341,00 €
Full Reel (Order in multiples of 250)
2,92 € 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,52 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,30 €
Min:
1

Similar Product

Texas Instruments INA159AIDGKR
Texas Instruments
Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKT