Current Sense Amplifiers

Results: 1.678
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180B4IDBVT 11.652In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 105 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A A 595-INA186A1IDCKR 10.468In Stock
Min.: 1
Mult.: 1
Reel: 250

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 17.260In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.893In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A A 595-INA190A2IDCKR 3.849In Stock
Min.: 1
Mult.: 1
Reel: 250

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional current se 4.614In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA212AIDCKR 2.373In Stock
Min.: 1
Mult.: 1
Reel: 250

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 5.286In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 1.843In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA302 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 2.438In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA303 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A2IDGST 7.828In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA381 1 Channel 210 kHz 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense 3.211In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4180 4 Channel 210 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 1.886In Stock
Min.: 1
Mult.: 1
Reel: 3.500

LMP8481 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers QUAD CURRENT SENSE MONITOR 24L 50V 453In Stock
Min.: 1
Mult.: 1

MAX34406 4 Channel 60 kHz 2 V to 28 V 120 dB 200 nA 600 uV 5.5 V 2.7 V 200 uA 0.8 % - 40 C + 85 C SMD/SMT TQFN-24 Tray
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 874In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 300 kHz - 100 mV to 65 V 140 dB 30 uA 5 uV 5.5 V 2.7 V 6 mA 0.05 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Bidirectional, High-Side, Current-Sense 5.143In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4070 1 Channel 100 kHz 1.35 V to 24 V 120 dB 2.4 uA 800 uV 24 V 3.6 V 100 uA 0.8 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 3.227In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4073T 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 4.658In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4173T 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 2.133In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4373F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 2.163In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4373T 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 1.926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4377H 2 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, DFN/SC70, Lithium-Ion Battery, Precision Current-Sense Amplifier 1.239In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX9610 1 Channel 170 kHz 1.6 V to 5.5 V 104 dB 600 uV 3.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 2.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX9634 1 Channel 125 kHz 1.6 V to 28 V 130 dB 250 uV 30 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT UCSP-4 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4.144In Stock
Min.: 1
Mult.: 1

MAX9919 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.11 % - 40 C + 125 C SMD/SMT SOIC-8 Tube