Analog Comparators

Results: 2.711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1.809In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3.168In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SON-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 3.190In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-6 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 40 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9039 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 76.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-P-0.95-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATOR UDFN6 22.969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UDFN-6 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 125 C NCS2200A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 3.578In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 2.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDRG4Q1 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual comp arator with integra 2.262In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2 uA 6 mV - 40 C + 125 C TLV4082 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS type Op Amp USV 1.8V to 7V 113.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-P-0.64A-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 11.897In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 6.529In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
STMicroelectronics Analog Comparators Low Volt Comparator 2.7 - 5V 20 uA 200ns 8.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 12.103In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 11.461In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV 19.384In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive push-pull dual comparator wit 3.449In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2 uA 3.2 mA 6 mV 15 nA - 40 C + 125 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3.884In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
NXP Semiconductors Analog Comparators NCX2202GM 9.100In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XQFN-8 1 Channel Rail-to-Rail 800 ns General Purpose 1.3 V 5.5 V 6 uA 68 mA 3 mV 1 pA - 40 C + 85 C NCX2200 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS comparator 2.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 105 C TS7221 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 1.1 V nanopower, push-pull dual comparators 5.548In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT MiniSO-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 2.367In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-16 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad 2.2V-36V micro Power Comp A 595-TLV A 595-TLV1704AIPWR 883In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1704 Tube