TS952 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 6.811In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 2.8 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS952 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 2.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 2.8 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS952 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 2.801In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 2.8 mA 10 mA 50 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS952 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 3In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 3 MHz 1 V/us 6 mV 35 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS952 AEC-Q100 Reel, Cut Tape, MouseReel