TLV2460 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV2460IDBVT 2.131In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV2460 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V2460CDR A 595-TLV2 A 595-TLV2460CDR 750In Stock
Min.: 1
Mult.: 1

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2460 Tube
Texas Instruments Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV2460CDBVT 848In Stock
3.000Expected 4/30/2026
Min.: 1
Mult.: 1
: 3.000

2 mV 14 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 550 uA 80 mA 85 dB SOT-23-6 SMD/SMT - 40 C + 125 C TLV2460 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV2460CDBVR 336In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV2460 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V9061IDBVR A 595-TL A 595-TLV9061IDBVR 600In Stock
Min.: 1
Mult.: 1

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2460 Tube
Texas Instruments Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV2460IDBVR 259In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV2460 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV2460CD 603In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2460 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV9061IDBVR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 mV 14 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 550 uA 80 mA 85 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2460 Tube
Texas Instruments Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV9061IDBVR Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2460 Reel
Texas Instruments Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V9061IDBVR A 595-TL A 595-TLV9061IDBVR Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 50

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2460 Tube