TL3472 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps High-Slew-Rate Singl e-Supply 2.866In Stock
Min.: 1
Mult.: 1
Max.: 150

2 Channel 4 MHz 10 V/us 10 mV 500 nA 36 V 4 V 3.5 mA 27 mA 97 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TL3472 Tube
Texas Instruments Operational Amplifiers - Op Amps Hi-Slew-Rate Sgl Sup ply Op Amp 2.418In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 4 MHz 10 V/us 10 mV 500 nA 36 V 4 V 3.5 mA 27 mA 97 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TL3472 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High Slew S-Sply A 5 95-TL3472CD A 595-T A 595-TL3472CD 6.455In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 4 MHz 10 V/us 10 mV 500 nA 36 V 4 V 3.5 mA 27 mA 97 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL3472 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Slew-Rate Singl e-Supply A 595-TL34 A 595-TL3472ID 7.829In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 4 MHz 10 V/us 10 mV 500 nA 36 V 4 V 3.5 mA 27 mA 97 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL3472 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High Slew Rate 520In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 10 V/us 10 mV 500 nA 36 V 4 V 3.5 mA 27 mA 97 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TL3472 Tube