THS3001 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers 420-MHz Curr Feedbac k Amp A 595-THS3001 A 595-THS3001IDGN 395In Stock
2.500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 2.500

THS3001 1 Channel 420 MHz 6.5 kV/us 73 dB 100 mA 10 uA 1 mV 32 V 9 V 6.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 420-MHz Curr Feedbac k Amp A 595-THS3001 A 595-THS3001ID 823In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS3001 1 Channel 1.75 GHz 6.5 kV/us 65 dB to 73 dB 10 uA 3 mV 32 V 9 V 6.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel