OPA4197 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IDR 654In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Tube
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197ID 5.215In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IPWR 1.851In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Tube
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IPW 3.449In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive quad cha nnel high precision 3.641In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel