OPA2333 Series Operational Amplifiers - Op Amps

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift ALT ALT 595-OPA2333AIDRBT 808In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 1.8V17uA2uVmicro PWR CMOS 0-Drift 5.593In Stock
5.000Expected 2/19/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi Temperature 1.8-V MicroPWR CMOS Op Am 747In Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 175 C OPA2333 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV CMOS 0-Drift Ser Op Amp 281In Stock
500On Order
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz CFP-8 SMD/SMT No Shutdown - 55 C + 210 C OPA2333 Tube
Texas Instruments Operational Amplifiers - Op Amps High Temp 1.8V Micro Pwr CMOS Op Amp 182In Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz CFP-8 SMD/SMT No Shutdown - 55 C + 210 C OPA2333 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS A 595-OPA A 595-OPA2333AIDR 2.183In Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Tube

Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift A 5 A 595-OPA2333AIDGKT 4.183In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS A 595-OPA A 595-OPA2333AID 5.852In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift A 5 A 595-OPA2333AIDRBT 4.293In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro POWER A 595-OPA2333A A 595-OPA2333AIDRBR 1.443In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS ALT 595-O ALT 595-OPA2333AID 506In Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Tube

Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift A 5 A 595-OPA2333AIDGKR 555In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift ALT ALT 595-OPA2333AIDGKT 227In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS ALT 595-O ALT 595-OPA2333AIDR 57In Stock
2.500Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro Pwr CMOS 0-Drift Ser 520In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8-V MicroPwr CMOS Op Amp 8In Stock
45On Order
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz CDIP-8 Through Hole No Shutdown - 55 C + 210 C OPA2333 Tube

Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift ALT ALT 595-OPA2333AIDGKR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

10 uV 200 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 5 mA 130 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps DIE SALE Op Amp 0-Dr ift Ser Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

10 uV 200 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 5 mA 130 dB Die SMD/SMT - 55 C + 210 C OPA2333