OPA171 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 36V Low Power RRO Ge n Purp Op Amp A 595 A 595-OPA171AIDR 3.654In Stock
Min.: 1
Mult.: 1

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA171 Tube
Texas Instruments Operational Amplifiers - Op Amps 36V Low Power RRO Ge n Purp Op Amp A 595 A 595-OPA171AIDBVT 6.971In Stock
Min.: 1
Mult.: 1
Max.: 490
: 3.000

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA171 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V Low Power RRO Ge n Purp Op Amp A 595 A 595-OPA171AIDBVR 4.686In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA171 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V Low Pwr RRO Gen Purp Op Amp A 595-OP A 595-OPA171AIDRLT 3.772In Stock
Min.: 1
Mult.: 1
: 4.000

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOT-5X3-5 SMD/SMT No Shutdown - 40 C + 125 C OPA171 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V Low Power RRO Ge n Purp Op Amp A 595 A 595-OPA171AID 1.517In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA171 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps AC 36V Low Pwr RRO G en Purp Op Amp 825In Stock
3.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA171 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V Low Pwr RRO Gen Purp Op Amp A 595-OP A 595-OPA171AIDRLR
14.500Expected 6/29/2026
Min.: 1
Mult.: 1
Max.: 1.250
: 250

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOT-5X3-5 SMD/SMT No Shutdown - 40 C + 125 C OPA171 Reel, Cut Tape, MouseReel