MCP602 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 29.212In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 2.3 V/us 700 uV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP602 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 1.662In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP602 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 2.583In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP602 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 7.238In Stock
5.200Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP602 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 19.110In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP602 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 19.580In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP602 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 540In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP602 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 2.031In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP602 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 218In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP602 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 340In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP602 AEC-Q100 Tube