MAX44280 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Decompensated version of MAX44260 3.446In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 50 MHz 30 V/us 50 uV 500 fA 5.5 V 1.8 V 750 uA 85 mA 75 dB 12.7 nV/sqrt Hz UDFN-6 SMD/SMT Shutdown - 40 C + 125 C MAX44280 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1.8V, 50MHz, Low-Offset, Low-Power, Rail 640In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 50 MHz 30 V/us 50 uV 500 fA 5.5 V 1.8 V 750 uA 85 mA 75 dB 12.7 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C MAX44280 Reel, Cut Tape, MouseReel