LMC6482 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz 8.908In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.7 MHz 1.4 V/us 2 mV 50 pA 16 V 2.7 V 570 uA 45 mA 98 dB 19 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6482 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482AIM/ A 926-LMC6482AIM/NOPB 47.189In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.5 MHz 1.3 V/us 750 uV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6482 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482IMM/ A 926-LMC6482IMM/NOPB 18.046In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 1.5 MHz 1.3 V/us 3 mV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6482 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482IM/N A 926-LMC6482IM/NOPB 22.116In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.5 MHz 1.3 V/us 3 mV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6482 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps CMOS Dual R/R I/O Op Amp 10.880In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 1.3 V/us 3 mV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6482 Tube
Texas Instruments Operational Amplifiers - Op Amps CMOS Dual R/R I/O Op Amp 1.708In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 1.3 V/us 750 uV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6482 Tube

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz 1.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.7 MHz 1.4 V/us 2 mV 1 pA 16 V, 16 V 2.7 V, 2.7 V 660 uA 68 mA 75 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6482 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 648
Mult.: 648

750 uV 4 pA 1.3 mA 30 mA 82 dB - 40 C + 85 C LMC6482