LM7332 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 32-V 19-MHz o p erational amplifier A 926-LM7332MA/NOPB 3.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 19 MHz 12 V/us 4 mV 2 uA 32 V 2.5 V 1.5 mA 90 mA 80 dB 14.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM7332 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 32-V 19-MHz o p erational amplifier A 926-LM7332MME/NOPB 2.637In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 19 MHz 12 V/us 4 mV 2 uA 32 V 2.5 V 1.5 mA 90 mA 80 dB 14.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM7332 Reel, Cut Tape, MouseReel