LM358 Series Operational Amplifiers - Op Amps

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 19.669In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 32-V 1-MHz op a mp 8-TO-99 0 to 70 158In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
ROHM Semiconductor Operational Amplifiers - Op Amps Dual Grnd Sense Op Amp SOP8 16.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense 4.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN 2.674In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 300 mV/us 4.5 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 600 uA 27 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense 4.302In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power DUAL OP 100 dB 1.1MHz 20nA 26.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 62.991In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 16.550In Stock
15.000Expected 4/6/2026
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
onsemi Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp 19.577In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358AMX/NOPB A 926-LM358AMX/NOPB 2.732In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 100 mV/us 3 mV 100 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358AM/NOPB A A 926-LM358AM/NOPB 5.241In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 100 mV/us 3 mV 100 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP 5.986In Stock
8.000Expected 3/16/2026
Min.: 1
Mult.: 1

2 Channel 700 kHz 100 mV/us 3 mV 100 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358M/NOPB A A 926-LM358M/NOPB 15.373In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP 8.322In Stock
10.800Expected 3/26/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4.799In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 11.710In Stock
27.500Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 7.992In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM35 ALT 595-LM358AP 1.893In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 3 mV 100 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 6.587In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp ALT 595-LM35 ALT 595-LM358P 2.675In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 358BIDR A 595-LM358 A 595-LM358BIDR 3.422In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 6.464In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps Low Power Dual OP AMP 100 dB 10.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 7 mV 250 nA 32 V 3 V, +/- 1.5 V 1.2 mA 500 uA 65 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp 6.741In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel