LF356 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Military-grade sing le 30-V 5-MHz FET A A 926-LF356H/NOPB 235In Stock
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 12 V/us 2 mV 200 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LF356 Bulk
Texas Instruments Operational Amplifiers - Op Amps JFET INPUT OP AMP 5.504In Stock
Min.: 1
Mult.: 1
Max.: 160

1 Channel 5 MHz 12 V/us 2 mV 200 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LF356 Tube
Texas Instruments Operational Amplifiers - Op Amps JFET Input Op Amp 271In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 12 V/us 2 mV 200 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LF356 Bulk
Texas Instruments Operational Amplifiers - Op Amps JFET INPUT OP AMP A 926-LF356MX/NOPB A 9 A 926-LF356MX/NOPB 1.476In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 12 V/us 2 mV 200 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF356 Tube
Texas Instruments Operational Amplifiers - Op Amps JFET Input Op Amps A 926-LF356M/NOPB A 9 A 926-LF356M/NOPB
12.500Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 280
: 2.500

1 Channel 5 MHz 12 V/us 2 mV 200 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF356 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps WAFER SALE VERIFY YI ELD QTY Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10 mV 200 pA 5 mA 100 dB - 40 C + 85 C LF356