AD8211 Series Current Sense Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amp 10.608In Stock
Min.: 1
Mult.: 1
: 3.000

AD8211 1 Channel 500 kHz - 2 V to 65 V 120 dB 1 mV 5.5 V 4.5 V 2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 1.182In Stock
Min.: 1
Mult.: 1
: 250

AD8211 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 6.317In Stock
44.165On Order
Min.: 1
Mult.: 1
: 10.000

AD8211 1 Channel 500 kHz - 2 V to 65 V 120 dB 1 mV 5.5 V 4.5 V 2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 3.730In Stock
33.000On Order
Min.: 1
Mult.: 1
: 3.000

AD8211 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amp Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

AD8211 1 Channel 500 kHz 120 dB 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel