Texas Instruments THS6072 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers Low-Power ADSL Diff Receiver 70In Stock
Min.: 1
Mult.: 1

THS6072 2 Channel 175 MHz 230 V/us 90 dB 85 mA 10 uA 7 mV 32 V 9 V 3.4 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Low-Power ADSL Diff Receiver Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

THS6072 2 Channel 175 MHz 230 V/us 90 dB 85 mA 10 uA 7 mV 32 V 9 V 3.4 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed Non-Stocked Lead-Time 12 Weeks
Min.: 150
Mult.: 75

THS6072 2 Channel 175 MHz 230 V/us 78 dB to 90 dB 70 mA 8 uA 7 mV 33 V, +/- 16.5 V 9 V, +/- 4.5 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Low-Power ADSL Diff Receiver Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

THS6072 2 Channel 175 MHz 230 V/us 78 dB to 90 dB 7 mV 33 V, +/- 16.5 V 9 V, +/- 4.5 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel