THS6072CDGN

Texas Instruments
595-THS6072CDGN
THS6072CDGN

Mfr.:

Description:
High Speed Operational Amplifiers Low-Power ADSL Diff Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,81 € 14,81 €
11,62 € 116,20 €
11,15 € 278,75 €
9,05 € 724,00 €
8,75 € 2.100,00 €
8,40 € 4.704,00 €
8,02 € 8.340,80 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6072
2 Channel
175 MHz
230 V/us
90 dB
85 mA
10 uA
7 mV
32 V
9 V
3.4 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
3 dB Bandwidth: 175 MHz
Amplifier Type: Voltage Feedback Amplifiers
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Pd - Power Dissipation: 2.14 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99