Analog Devices Inc. LTC1052 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Zero-Drift Op Amp 432In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 4 V/us 500 nV 1 pA 18 V 4.75 V 1.7 mA 1.5 mA 140 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1052 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amp 53In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 4 V/us 500 nV 1 pA 18 V 4.75 V 1.7 mA 1.5 mA 140 dB 30 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1052 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amp 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 4 V/us 500 nV 1 pA 18 V 4.75 V 1.7 mA 1.5 mA 140 dB 30 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LTC1052 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Channel 1.2 MHz 4 V/us 1 pA 18 V 4.75 V 1.7 mA 1.5 mA 140 dB 30 nV/sqrt Hz SOIC-16 SMD/SMT LTC1052 Reel