LTC1052CN8#PBF

Analog Devices
584-LTC1052CN8#PBF
LTC1052CN8#PBF

Mfr.:

Description:
Precision Amplifiers Zero-Drift Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,02 € 10,02 €
7,85 € 78,50 €
6,97 € 348,50 €
6,71 € 671,00 €
6,65 € 1.662,50 €
6,25 € 3.125,00 €
6,11 € 6.110,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.2 MHz
4 V/us
500 nV
1 pA
18 V
4.75 V
1.7 mA
1.5 mA
140 dB
30 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LTC1052
Tube
Amplifier Type: Zero-Drift Amplifier
Brand: Analog Devices
Development Kit: DC417B
In - Input Noise Current Density: 0.0006 pA
Ios - Input Offset Current: 30 pA
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 150 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.