Analog Devices Inc. LT6018 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp 1.640In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 7 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 85 C LT6018 Tube
Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp 215In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 7 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C LT6018 Tube

Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 8 uV 60 nA 33 V 8 V 7.2 mA 90 mA 126 dB 1.2 nV/sqrt Hz DFN-12 SMD/SMT No Shutdown - 40 C + 125 C LT6018 Tube

Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 15 MHz 30 V/us 8 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz DFN-12 SMD/SMT No Shutdown - 40 C + 125 C LT6018 Reel
Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 15 MHz 30 V/us 7 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C LT6018 Reel

Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 8 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz DFN-12 SMD/SMT No Shutdown - 40 C + 85 C LT6018 Tube

Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 15 MHz 30 V/us 8 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz DFN-12 SMD/SMT No Shutdown - 40 C + 85 C LT6018 Reel
Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 15 MHz 30 V/us 7 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 85 C LT6018 Reel