LT6018IS8E#TRPBF

Analog Devices
584-LT6018IS8E#TRPBF
LT6018IS8E#TRPBF

Mfr.:

Description:
Precision Amplifiers 36V, Ultralow N, Prec Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,14 € 12.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,97 €
Min:
1

Similar Product

Analog Devices LT6018IS8E#PBF
Analog Devices
Precision Amplifiers 36V, Ultralow N, Prec Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
15 MHz
30 V/us
7 uV
60 nA
33 V
8 V
7.2 mA
90 mA
133 dB
1.2 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT6018
Reel
Amplifier Type: Operational
Brand: Analog Devices
Gain V/V: 1 V/V
In - Input Noise Current Density: 3 pA
Ios - Input Offset Current: 6 nA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Settling Time: 1.2 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: - 115 dB
Voltage Gain dB: 142 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LT6018 36V, Ultralow Noise, Precision Op Amps

Analog Devices Inc. LT6018 36V, Ultralow Noise, Precision Op Amps offer excellent noise performance for applications sensitive to low-frequency noise. The LT6018 is an ideal solution for applications where 1/f noise impacts system performance. An optimized minimum CMRR of 124dB is provided by the input offset voltage remaining low over the entire common-mode input range.