Analog Devices Inc. ADA4937-2 Series Differential Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive 1.090In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4937-2 2 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ADA4937-2 2 Channel 1.9 GHz 6000 V/us 30 uA 2.5 mV 5.25 V 3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel