ADA4937-2YCPZ-R7

Analog Devices
584-ADA4937-2YCPZ-R7
ADA4937-2YCPZ-R7

Mfr.:

Description:
Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.055

Stock:
1.055 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,71 € 14,71 €
11,67 € 116,70 €
10,91 € 272,75 €
10,09 € 1.009,00 €
9,61 € 2.402,50 €
9,45 € 4.725,00 €
9,14 € 9.140,00 €
Full Reel (Order in multiples of 1500)
9,13 € 13.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADA4937-2
2 Channel
1.9 GHz
6000 V/us
- 80 dB
70 mA
- 10 uA
500 uV
5 V
3.3 V
39.5 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gain V/V: 0.98 V/V
Maximum Input Resistance: 6 MOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Settling Time: 7 ns
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99