Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
ROHM Semiconductor MOSFETs Nch+Pch 100V Vds 3A 0.135Rds(on) 8.5Qg 24.098In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 100 V 3 A, 2.5 A 170 mOhms, 290 mOhms - 20 V, 20 V 2.5 V, 2.5 V 8.5 nC, 12.5 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch+Pch 45V Vds 4.5A 0.046Rds(on) 6.8Qg 2.381In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 45 V 4.5 A, 3.5 A 46 mOhms, 63 mOhms - 20 V, 20 V 2.5 V, 2.5 V 6.8 nC, 13 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch+Nch 60V Vds 4.5A 0.055Rds(on) 7Qg 1.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 2 Channel 60 V 4.5 A 65 mOhms - 20 V, 20 V 2.5 V 7 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch 45V Vds 7A 0.025Rds(on) 12Qg 1.106In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 7 A 25 mOhms - 20 V, 20 V 2.5 V 11 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch+Nch 60V Vds 5A 0.055Rds(on) 8Qg 1.985In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 2 Channel 60 V 5 A 48 mOhms - 20 V, 20 V 2.5 V 8 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch+Pch 45V Vds 6A 15.4Qg SOP8 1.491In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 45 V 6 A, 4 A 25 mOhms, 46 mOhms - 20 V, 20 V 2.5 V, 2.5 V 15.4 nC, 20 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch 60V Vds 6.5A 0.031Rds(on) 11Qg 2.114In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 6.5 A 24 mOhms - 20 V, 20 V 2.5 V 11 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch 30V Vds 10A 0.0135Rds(on) 14Qg 1.214In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 10 A 13.3 mOhms - 20 V, 20 V 2.5 V 14 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch+Nch 100V Vds 3A 0.135Rds(on) 8.5Qg 379In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 2 Channel 100 V 3 A 170 mOhms - 20 V, 20 V 2.5 V 8.5 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch+Pch 30V Vds 9A 0.017Rds(on) 15Qg 92In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 30 V 9 A, 7 A 12 mOhms, 20 mOhms - 20 V, 20 V 2.5 V, 2.5 V 15 nC, 25 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Pch -45V Vds -6A 0.038Rds(on) 23Qg Non-Stocked Lead-Time 16 Weeks

Si SMD/SMT SOP-8 P-Channel 1 Channel 45 V 6 A 36 mOhms - 20 V, 20 V 2.5 V 23 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel
ROHM Semiconductor MOSFETs Nch+Nch 45V Vds 4.5A 0.046Rds(on) 6.8Qg Non-Stocked Lead-Time 16 Weeks

Si SMD/SMT SOP-8 N-Channel 2 Channel 45 V 4.5 A 46 mOhms - 20 V, 20 V 2.5 V 6.8 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel
ROHM Semiconductor MOSFETs Nch+Nch 45V Vds 6A 0.036Rds(on) 15.4Qg Non-Stocked Lead-Time 16 Weeks

Si SMD/SMT SOP-8 N-Channel 2 Channel 45 V 6 A 18 mOhms - 20 V, 20 V 2.5 V 15.4 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel
ROHM Semiconductor MOSFETs Nch+Nch 60V Vds 3.5A 0.1Rds(on) 3.7Qg Non-Stocked Lead-Time 16 Weeks

Si SMD/SMT SOP-8 N-Channel 2 Channel 60 V 3.5 A 120 mOhms - 20 V, 20 V 2.5 V 3.7 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel
ROHM Semiconductor MOSFETs Nch+Pch 30V Vds 7A 0.03Rds(on) 7.2Qg Non-Stocked Lead-Time 16 Weeks

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 30 V 6 A, 7 A 28 mOhms, 30 mOhms - 10 V, 10 V 2.5 V, 2.5 V 7.2 nC, 25 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel
ROHM Semiconductor MOSFETs Nch+Pch 30V Vds 5A 3.9Qg SOP8 Non-Stocked Lead-Time 16 Weeks

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 30 V 5 A, 3.5 A 51 mOhms, 90 mOhms - 20 V, 20 V 2.5 V, 2.5 V 3.9 nC, 5.5 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel