SP8M24FRATB
See Product Specifications
Mfr.:
Description:
MOSFETs Nch+Pch 45V Vds 4.5A 0.046Rds(on) 6.8Qg
In Stock: 2.381
-
Stock:
-
2.381 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,63 € | 1,63 € | |
| 1,02 € | 10,20 € | |
| 0,903 € | 90,30 € | |
| 0,823 € | 411,50 € | |
| 0,725 € | 725,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 2.500 | Quote | |
Similar Product
Datasheet
Other
Specification Sheets
Technical Resources
Test/Quality Data
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8542390000
- USHTS:
- 8541290065
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Bulgaria

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50