NLV25-PF Series RF Inductors - SMD

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-100J-EF 28.411In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 10 uH 5 % 155 mA 3.5 Ohms - 40 C + 105 C 25 33 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R82J-EF 9.532In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 820 nH 5 % 260 mA 1 Ohms - 40 C + 105 C 30 260 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-018J-EF 1.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 18 nH 5 % 450 mA 310 mOhms - 40 C + 105 C 15 1.85 GHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-150J-EF 4.753In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 15 uH 5 % 140 mA 4.4 Ohms - 40 C + 105 C 25 26 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-2R2J-EF 2.917In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 2.2 uH 5 % 200 mA 1.55 Ohms - 40 C + 105 C 30 105 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R22J-EF 2.034In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 220 nH 5 % 430 mA 500 mOhms - 40 C + 105 C 30 450 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R47J-EF 6.117In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 470 nH 5 % 350 mA 680 mOhms - 40 C + 105 C 30 350 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-010J-EF 555In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 10 nH 5 % 530 mA 260 mOhms - 40 C + 105 C 15 2.15 GHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-027J-EF 392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 27 nH 5 % 410 mA 400 mOhms - 40 C + 105 C 15 1.55 GHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-033J-EF 638In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 400 mA 420 mOhms - 40 C + 105 C 20 1.45 GHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-047J-EF 434In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 360 mA 500 mOhms - 40 C + 105 C 20 1.2 GHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-056J-EF 1.690In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 56 nH 5 % 340 mA 600 mOhms - 40 C + 105 C 20 1.1 GHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-082J-EF 1.288In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 82 nH 5 % 300 mA 750 mOhms - 40 C + 105 C 20 260 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-101J-EF 1.095In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 100 uH 5 % 60 mA 21 Ohms - 40 C + 105 C 15 Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-180J-EF 59In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 18 uH 5 % 130 mA 4.8 Ohms - 40 C + 105 C 25 24 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R0J-EF 5.844In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 1 uH 5 % 245 mA 1.1 Ohms - 40 C + 105 C 30 245 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R2J-EF 21In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 5 % 230 mA 1.2 Ohms - 40 C + 105 C 30 230 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R5J-EF 961In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 1.5 uH 5 % 220 mA 1.3 Ohms - 40 C + 105 C 30 182 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R8J-EF 1.536In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 5 % 210 mA 1.45 Ohms - 40 C + 105 C 30 135 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-220J-EF 896In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 22 uH 5 % 125 mA 5.5 Ohms - 40 C + 105 C 25 22 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-330J-EF 1.234In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 33 uH 5 % 110 mA 7.1 Ohms - 40 C + 105 C 25 20 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-390J-EF 242In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 39 uH 5 % 90 mA 9.5 Ohms - 40 C + 105 C 20 375 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-3R9J-EF 1.423In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 5 % 180 mA 2.1 Ohms - 40 C + 105 C 30 48 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-470J-EF 2.420In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 47 uH 5 % 80 mA 11.1 Ohms - 40 C + 105 C 20 17 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-4R7J-EF 8.006In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 4.7 uH 5 % 175 mA 2.3 Ohms - 40 C + 105 C 30 43 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-PF Reel, Cut Tape, MouseReel