MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 01005 11nH Hi-Q SMD RF IND 19.930In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 11 nH 3 % 140 mA 2.2 Ohms - 55 C + 125 C 8 4.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.8nH Hi-Q SMD RF IND 19.630In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.8 nH 0.3 nH 200 mA 600 mOhms - 55 C + 125 C 9 11.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 22nH Hi-Q SMD RF IND 17.731In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 22 nH 3 % 130 mA 3.2 Ohms - 55 C + 125 C 7 2.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 6.2nH Hi-Q SMD RF IND 19.790In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 6.2 nH 0.3 nH 140 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q AEC Q200 RF IND 14.719In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 30nH Hi-Q SMD RF IND 9.350In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 30 nH 3 % 130 mA 2.2 Ohms - 55 C + 125 C 10 2.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 6.2nH Hi-Q SMD RF IND 13.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 6.2 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 14 6.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.5nH Hi-Q SMD RF IND 18.900In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 500 pH 0.1 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.7nH Hi-Q SMD RF IND 19.910In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 700 pH 0.1 nH 320 mA 300 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.1nH Hi-Q SMD RF IND 19.870In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.1 nH 0.1 nH 250 mA 500 mOhms - 55 C + 125 C 8 15 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 27nH Hi-Q SMD RF IND 18.855In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 27 nH 3 % 120 mA 3.5 Ohms - 55 C + 125 C 7 2.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.2nH Hi-Q SMD RF IND 19.933In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.2 nH 0.3 nH 200 mA 700 mOhms - 55 C + 125 C 8 10.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.3nH Hi-Q SMD RF IND 19.895In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 3.3 nH 0.1 nH 180 mA 1.1 Ohms - 55 C + 125 C 8 8.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 4.2nH Hi-Q SMD RF IND 14.400In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 4.2 nH 0.2 nH 350 mA 400 mOhms - 55 C + 125 C 14 6.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 4.3nH Hi-Q SMD RF IND 16.805In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 4.3 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 14 6.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.7nH Hi-Q SMD RF IND 12.160In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.7 nH 0.3 nH 700 mA 100 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.5nH Hi-Q AEC Q200 RF IND 11.185In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 3.5 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH Hi-Q AEC Q200 RF IND 14.130In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 7.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.3nH Hi-Q SMD RF IND 8.430In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 4.3 nH 5 % 350 mA 400 mOhms - 55 C + 125 C 14 6.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.1nH Hi-Q SMD RF IND 19.890In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 200 pH 0.2 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.4nH Hi-Q SMD RF IND 19.940In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 400 pH 0.1 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.8nH Hi-Q SMD RF IND 19.810In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 800 pH 0.1 nH 320 mA 400 mOhms - 55 C + 125 C 18.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 12nH Hi-Q SMD RF IND 19.940In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 12 nH 5 % 140 mA 2.4 Ohms - 55 C + 125 C 8 4.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 18nH Hi-Q SMD RF IND 19.940In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 18 nH 5 % 140 mA 2.8 Ohms - 55 C + 125 C 7 3.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.3nH Hi-Q SMD RF IND 19.840In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.3 nH 0.3 nH 250 mA 600 mOhms - 55 C + 125 C 8 15.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape