RF inductors - Leaded

Results: 11.847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10% 14.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 1.5 uH 10 % 3.8 A 47 mOhms 4.8 A - 55 C + 125 C 60 235 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4700UH 5% 13.445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 330UH 5% 8.955In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 330 uH 5 % 105 mA 9.1 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
J.W. Miller RF inductors - Leaded 1.5uH 5% 1.128In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1.5 uH 10 % 1.8 A 93 mOhms - 55 C + 125 C 58 149 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 6.8mH 10% 999In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 6.8 mH 10 % 59 mA 58 Ohms 36 mA - 55 C + 105 C 360 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 330uH 420mA 125In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 330 uH 10 % 420 mA 1.1 Ohms 0 C + 70 C 100 3.7 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Bourns RF inductors - Leaded 22mH 10% 79KHz 30mA 124In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 22 mH 10 % 30 mA 56 Ohms - 55 C + 105 C 30 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 68mH 10% 79KHz 20mA 833In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 68 mH 10 % 20 mA 150 Ohms - 55 C + 105 C 20 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded Inductor, Radial 972In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 1.49 A 86 mOhms - 55 C + 105 C 90 5.9 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 78In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 3.3 mH 10 % 180 mA 4 Ohms - 55 C + 105 C 35 520 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
J.W. Miller RF inductors - Leaded 8.2uH 10% 243In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 8.2 uH 10 % 1.5 A 87 mOhms 1.1 A - 55 C + 105 C 32 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 12uH 10% 685In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 uH 10 % 1.4 A 110 mOhms 880 mA - 55 C + 105 C 17 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 220uH 10% 563In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 220 uH 10 % 640 mA 380 mOhms - 40 C + 125 C 25 2.8 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
J.W. Miller RF inductors - Leaded RF CHOKE 47K RADIAL 312In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 47 mH 20 % 80 mA 137.8 Ohms - 55 C + 105 C 15 120 kHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 5.6K 10% Radial 170In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 5.6 mH 10 % 270 mA 9.45 Ohms - 40 C + 105 C 0.7 700 kHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded RF CHOKE 2.7uH 5% CONFORMAL COATED 5.112In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.7 uH 5 % 595 mA 280 mOhms - 55 C + 105 C 50 95 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 39uH 10% 884In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 uH 10 % 880 mA 260 mOhms - 55 C + 105 C 7.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 330uH 10% 888In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 uH 10 % 290 mA 2.4 Ohms 170 mA - 55 C + 105 C 1.9 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 18uH 10% 389In Stock
Min.: 1
Mult.: 1

Radial Unshielded 18 uH 10 % 2.66 A 61 mOhms - 55 C + 105 C 40 11 MHz Standard PCB Mount 12.2 mm 9 mm Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 1.5mH 150mA 32In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 1.5 mH 10 % 150 mA 5.9 Ohms 0 C + 70 C 130 1.9 MHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 15mH 60mA
60Expected 8/3/2026
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 15 mH 10 % 60 mA 47 Ohms 0 C + 70 C 140 510 kHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Bourns RF inductors - Leaded 15ohm 10% Radial 102In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 15 uH 10 % 5.28 A 24 mOhms - 40 C + 105 C 15.5 15.5 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded 3.9K 10% Radial 307In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 3.9 mH 10 % 320 mA 6.62 Ohms - 40 C + 105 C 0.9 900 kHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded 390uH 10% 796KHz 480mA 928In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 390 uH 10 % 480 mA 1 Ohms - 55 C + 105 C 20 2.1 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded Inductor, Radial 219In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 2.2 uH 10 % 3.15 A 21 mOhms - 55 C + 105 C 20 100 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL822 Bulk