B82144A Series RF inductors - Leaded

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 330 UH 5% 5.090In Stock
Min.: 1
Mult.: 1
Reel: 1.250
RF Choke Axial 5.2 mm x 12 mm Unshielded 330 uH 5 % 330 mA 1.9 Ohms - 55 C + 125 C 50 2 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack

EPCOS / TDK RF inductors - Leaded 1000uH 0.2A 3.8ohms 29.664In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 1 mH 5 % 200 mA 3.8 Ohms - 55 C + 125 C 60 1.2 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 10 UH 5% 2.837In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 10 uH 5 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 100uH 0.6A 0.7ohms 3.431In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 100 uH 5 % 600 mA 700 mOhms - 55 C + 125 C 50 3.5 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 150UH 5% 2.475In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial Unshielded 150 uH 5 % 500 mA 95 Ohms - 55 C + 125 C 50 3 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 15000UH 5% 2.756In Stock
Min.: 1
Mult.: 1
Reel: 1.500

HF Choke Axial 15 mH 5 % 50 mA 95 Ohms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 2.2UH 10% 3.693In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 5.2 mm x 12 mm Unshielded 2.2 uH 10 % 1.9 A 110 mOhms - 55 C + 125 C 40 140 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 2200uH 0.12A 9.0ohms 9.139In Stock
Min.: 1
Mult.: 1
Reel: 1.500

HF Choke Axial 2.2 mH 5 % 120 mA 95 Ohms - 55 C + 125 C 60 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33UH 5% 2.573In Stock
Min.: 1
Mult.: 1
Reel: 1.500

HF Choke Axial 33 uH 5 % 900 mA 95 Ohms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 330UH 5% 3.158In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 330 uH 5 % 330 mA 1.9 Ohms - 55 C + 125 C 50 2 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 47000UH 5% 3.840In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 5.2 mm x 12 mm Unshielded 47 mH 5 % 30 mA 230 Ohms - 55 C + 125 C 40 180 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 56 UH 5% 2.998In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 56 uH 5 % 320 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 6800UH 5% 3.322In Stock
Min.: 1
Mult.: 1
Reel: 1.500

HF Choke Axial 6.8 mH 5 % 80 mA 95 Ohms - 55 C + 125 C 60 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 68000 UH 5% 2.685In Stock
Min.: 1
Mult.: 1
Reel: 1.500

HF Choke Axial 68 mH 5 % 25 mA 640 mOhms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 10uH 1.4A 0.22ohms 16.682In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 10 uH 10 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 22uH 1.1A 0.35ohms 6.545In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 22 uH 10 % 1.1 A 350 mOhms - 55 C + 125 C 50 12 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=3300 H Rated Current=0.11A, Axial DxL:5.2mmx12mm 2.730In Stock
Min.: 1
Mult.: 1
Reel: 1.500

HF Choke Axial Unshielded 3.3 mH 5 % 110 mA 12 Ohms - 55 C + 125 C 60 600 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 10000uH 0.06A 42ohms 1.784In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 5.2 mm x 12 mm Unshielded 10 mH 5 % 60 mA 42 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1500UH 5% 645In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 1.5 mH 5 % 160 mA 6 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33000,0 UH 5% 583In Stock
3.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 1.500

HF Choke Axial 33 mH 5 % 35 mA 640 mOhms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 4.7uH 1.6A 0.16ohms 5.684In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 5.2 mm x 12 mm Unshielded 4.7 uH 10 % 1.6 A 160 mOhms - 55 C + 125 C 40 100 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 47uH 0.8A 0.5ohms 757In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 47 uH 5 % 800 mA 500 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 680UH 5% 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 680 uH 5 % 240 mA 2.8 Ohms - 55 C + 125 C 30 1.3 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 1.0uH 2.2A 0.08ohms 84In Stock
3.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 5.2 mm x 12 mm Unshielded 1 uH 10 % 2.2 A 80 mOhms - 55 C + 125 C 40 200 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100000uH 0.02A 420ohms 12In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 1.500
HF Choke Axial 100 mH 5 % 20 mA 350 mOhms - 55 C + 125 C 30 12 MHz Standard PCB Mount 12 mm 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape