RBE-025-UB5S-R

RECOM Power
919-RBE-025-UB5S-R
RBE-025-UB5S-R

Mfr.:

Description:
Power Transformers PWR / Flyback / 6.9H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,39 € 11,95 €
2,36 € 23,60 €
2,30 € 57,50 €
2,25 € 112,50 €
2,22 € 222,00 €
Full Reel (Order in multiples of 300)
2,18 € 654,00 €
2,13 € 1.278,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Transformers
Isolation Transformer
9 VDC to 36 VDC
5 VDC
3 A
PCB Mount
Triple Primary Winding
Triple Secondary Winding
16.5 mm
15.5 mm
7.2 mm
RBE-025
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 6.86 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 330 kHz
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1.75:1:1.75:1:1.25
Type: Flyback
Part # Aliases: 80000452
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504318000
ECCN:
EAR99