Adam Tech
AMSECO
Bel
Bel Power Solutions
Bourns
Coilcraft
Eaton
HALO Electronics
Hammond
ICE Components
IDEC
iNRCORE
Mitsumi
Molex
Murata
Omron
Proterial
Pulse
RECOM
Siemens
SolaHD
Sumida
Tamura
Taoglas
TDK
TE Connectivity
Triad Magnetics
TT Electronics
Vicor
Vishay
Wurth Elektronik
YAGEO
Analog Modem Transformers
Automotive Transformers
BMS Planar Transformers
BMS Transformers
Class 2 Transformers
Control Transformers
Current Sense Transformers
DC/DC Transformers
Digital Transformers
Fixed Inductors
Flexible Transformers
Flyback Transformers
Forward Transformers
Gate Driver Transformer
Gate Drive Transformers
Header
High Isolation Power Transformers
Isolation Transformer
Isolation Transformers
Offline Transformers
2 V to 5.5 V
2.5 V to 3.5 V
3 V to 24 V
3 V to 3.6 V
3 V to 5.2 V
3 V to 6 V
3.3 V
3.3 VDC
4 V to 8 V
4.5 V to 5.5 V
4.5 VDC to 12 VDC, 12 VDC to 65 VDC
5 V
5 V to 32 V
5 VDC
6 V
6 V to 12.6 V
6 V to 18 V
6 V to 9 V
7 V to 24 V
7 V to 26 V
- 200 V, 200 V
- 150 V, 150 V
- 17.5 V, 17.5 V
- 15 V, - 7.5 V, 7.5 V, 15 V
- 15 V, 15 V
- 12 V, 12 V
- 12 V, 12 V, 24 V
- 12 V, 5 V, 12 V
- 10 V, - 5 V, 5 V, 10 V
- 9 VDC, 15 VDC
- 7 V, - 5 V, 5 V, 7 V
- 7 V, 7 V
- 5 V, - 5 V, 12 V, 12 V
- 5 V, 15 V
- 5 V, 5 V
- 5 V, 5 V, 15 V
- 5 V, 5 V, 24 V
- 5 V, 7 V
1.8 V
1.8 V/3.3 V/7 V
40 mW
100 mW
150 mW
300 mW
500 mVA
500 mW
600 mW
700 mW
800 mW
900 mW
1 VA
1 W
1.1 VA
1.1 W
1.2 VA
1.2 W
1.3 W
1.4 W
1.5 VA
1.5 W
1 mA
1 mA, 1 mA
2 mA, 2 mA
5 mA, 30 mA
8 mA
8 mA/16 mA
9 mA/18 mA
10 mA
10 mA, 1.1 A
10 mA, 5.25 A
10 mA/20 mA
15 mA
15 mA/30 mA
18 mA/36 mA
20 mA
20 mA, 20 mA, 100 mA
20 mA, 40 mA, 40 mA
20 mA, 40 mA, 50 mA
20 mA, 700 mA
20 mA/40 mA
Board Mount
PCB Board Mount
PCB Mount
SMD/SMT
Through Hole
Dual Primary Winding
Quad Primary Winding
Single Primary Winding
Triple Primary Winding
Dual Secondary Winding
Quad Secondary Winding
Single Secondary Winding
Triple Secondary Winding
5.08 mm
6.6 mm
6.73 mm
7 mm
7.1 mm
7.14 mm
7.62 mm
7.87 mm
8 mm
8.1 mm
8.12 mm
8.13 mm
8.2 mm
8.26 mm
8.3 mm
8.35 mm
8.38 mm
8.6 mm
8.64 mm
9.02 mm
1.5 mm
6.55 mm
6.6 mm
6.7 mm
6.73 mm
6.8 mm
6.91 mm
6.93 mm
7 mm
7.1 mm
7.11 mm
7.14 mm
7.37 mm
7.5 mm
7.68 mm
8 mm
8.13 mm
8.26 mm
8.3 mm
8.34 mm
1.98 mm
2.08 mm
2.2 mm
3 mm
3.56 mm
3.6 mm
3.75 mm
3.8 mm
4 mm
4.05 mm
4.06 mm
4.1 mm
4.14 mm
4.19 mm
4.2 mm
4.25 mm
4.74 mm
4.85 mm
4.87 mm
4.95 mm
160
161
162
164
183
185
229
78250
78253
78485
130190
782100
782482
14A
1650P
226-227-228
3FD
3FL
3FS
76250ENC