PAS6322.050NLT

Pulse Electronics
673-PAS6322.050NLT
PAS6322.050NLT

Mfr.:

Description:
Current Transformers - Board Mount 1.1mH 3500V 50A DCR=.5mOhms T=1:50

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
PCB Mount
1.1 mH
50 A
1:50
SMD/SMT
12.8 mm
7 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Current Transformers
Series: PAS6322
Factory Pack Quantity: 350
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Extended Creepage Current Sense Transformers

Pulse Electronics Extended Creepage Current Sense Transformers are low profile with a 7mm maximum height and support current measurements of up to 50ARMS. These transformers use an innovative extended ER11.5 bobbin to create a low-profile design with reinforced insulation and the capability of up to 10mm creepage. Other features include secondary winding options from 30T/0.4mH up to 200T/12mH and the measurement of frequencies as low as 20kHz. Pulse Electronics Extended Creepage Current Sense Transformers are designed to comply with UL 62368, making them suitable for applications where safety isolation is required. Typical applications include industrial, computing, data communications, and automotive.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.