PWM-200 Series LED Power Supplies

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 199.2W 24V 8.3A CV PWM style 3in1Dim
250In Stock
348On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.3 A 24 VDC 199.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED Power Supplies 199.2W 24V 8.3A CV PWM style DALI-2
7In Stock
10Expected 7/31/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.3 A 24 VDC 199.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED Power Supplies 199.8W 36V 5.55A CV PWM style 3in1Dim
1In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5.55 A 36 VDC 199.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED Power Supplies 200.1W 48V 4.17A CV PWM style 3in1Dim
8In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 4.17 A 48 VDC 200.1 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED Power Supplies 200.1W 48V 4.17A CV PWM style DALI-2
2In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 4.17 A 48 VDC 200.1 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED Power Supplies 180W 12V 15A CV PWM style 3in1Dim
8Expected 6/2/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 15 A 12 VDC 180 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED Power Supplies 180W 12V 15A CV PWM style DALI-2
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Voltage (CV) 15 A 12 VDC 180 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED Power Supplies 199.8W 36V 5.55A CV PWM style DALI-2
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Voltage (CV) 5.55 A 36 VDC 199.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67