CA Supervisory Circuits

Results: 16.215
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits MR, Active low P-P internal pullup, Active high P-P 2.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisor SMD/SMT SOT-23-5 Push-Pull Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C MCP1319 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low Open-drain, WDI, MR (WDI=102ms, reset delay = 1.6ms, Vtrpd-3.0V) 2.368In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-5 1 Input Open Drain Manual Reset Watchdog Backup 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Supervisory Circuits Single-/Dual-/Triple-Voltage uP Supervis 6.817In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOT-23-6 3.075 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 2.5 % MAX6730A Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive multichan nel window supervis 3.190In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-THIN-8 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 ms 6 V - 40 C + 125 C 1 % TPS3704 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits MOS TRANSISTORS 5.835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-6 1 Input Open Drain No Manual Reset No Watchdog No Backup 125 us 6 V - 40 C + 125 C 5 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC 5.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 3.66 V 1 Input CMOS No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 1.6V VOLT DETECTOR IC 5.753In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 1.6 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 4.2V VOLT DETECTOR IC 5.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 4.2 V 1 Input CMOS No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Simple Sequencer Push-Pull EN IC 63.235In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Sequencer SMD/SMT SC-70-6 Adjustable 1 Input Push-Pull No Manual Reset No Watchdog Backup Adjustable 3.6 V - 40 C + 125 C ADM1086 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds 15.358In Stock
Min.: 1
Mult.: 1
Reel: 500

Voltage Monitor SMD/SMT SOT-23-8 Programmable 2 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V - 40 C + 85 C 1.5 % LTC2905 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Proc Sup Circuit W/ Window Watchdog 13.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 4.55 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 25 ms 6 V - 40 C + 125 C 2.4 % TPS3813 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Supervisory Circuits Low-Voltage, High-Accuracy, Quad Voltage Monitors in MAX Package 2.546In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT UMAX-10 3.3 V, Adjustable 4 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 30 us 5.5 V - 40 C + 85 C 2 % MAX6714 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Supervisory Circuits Nanopower P Supervisory Circuits with M 4.860In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOT-23-5 2.925 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 2.5 % MAX6861 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Supervisory Circuits 4-Pin, P Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay 3.832In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Monitor SMD/SMT SOT-4 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 160 ms 5.5 V - 40 C + 125 C 1.5 % MAX821T Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Supervisory Circuits Micropower, Latching Voltage Monitors in 3.477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Monitor SMD/SMT SOT-23-5 1.204 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 11 V - 40 C + 85 C 1 % MAX834 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 2.7V VOLT DETECTOR IC 11.220In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 2.7 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 55.5 ms 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 3.8V VOLT DETECTOR IC 5.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 3.8 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 55.5 ms 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 4V VOLT DETECTOR IC 5.382In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 4 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC 5.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 3.46 V 1 Input CMOS No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 1.8V VOLT DETECTOR IC 5.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 1.8 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 1.2V VOLTAGE DETECTOR IC 5.854In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 1.2 V 1 Input Active High, Open Drain Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 10.085In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C ADM705 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon 4.724In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Monitor SMD/SMT SOT-23-8 5 V, Adjustable 3 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 1.5 % LTC2909 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits PB On/Off Cntr w/ P Interrupt 6.039In Stock
Min.: 1
Mult.: 1
Reel: 500

Voltage Monitor SMD/SMT DFN-8 600 mV 1 Input Open Drain No Manual Reset No Watchdog No Backup 26.4 V 0 C + 70 C LTC2954 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705ACDR A 595-TL A 595-TL7705ACDR 16.505In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2 % TL7705A Tube