Linear Voltage Regulators

Results: 1.943
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 7.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3335 SMD/SMT MSOP-8 1 Output Positive 3.3 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 3.589In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3335 SMD/SMT MSOP-8 1 Output Positive 5 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg ALT 595-LM317LCD ALT 595-LM317LCDR 5.617In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators .1A 5V Neg V 16.397In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACLP 1.749In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L08ACLP 2.444In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Bulk
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 19.452In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-89 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 2.360In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX5024 SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 9V 500mA Positive 13.987In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 254In Stock
Min.: 1
Mult.: 1

LM317A Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5-A negative adj u stable linear volta ENV 926-LM337T/NOPB 2.129In Stock
Min.: 1
Mult.: 1

LM337 SMD/SMT TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C 65 uA Tube
Nisshinbo Linear Voltage Regulators 8V .1A 3 Terminal 9.371In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.0Vout w/ QOD 4.038In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 3.3Vo1, 2.5Vo2 7.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP222 SMD/SMT LFCSP-8 2 Output Positive 2.5 V, 3.3 V 300 mA Fixed 2.5 V 5.5 V - 40 C + 125 C 450 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 1.056In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADP3335 SMD/SMT LFCSP-8 1 Output Positive 1.8 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 2.305In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 2.5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 3.3V 1.919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 3.3 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15V Fixed Neg 2.416In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Bulk
Microchip Technology Linear Voltage Regulators 450V Adj 3 Termnl 20.837In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Bulk
onsemi Linear Voltage Regulators 5V 500mA Positive 76.923In Stock
Min.: 1
Mult.: 1

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 15V 1A Negative 17.908In Stock
Min.: 1
Mult.: 1

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
Texas Instruments Linear Voltage Regulators Series 3-Term Neg Re g 4.893In Stock
Min.: 1
Mult.: 1

LM79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 9.0Vo 25Vin 1.5A 3.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 9 V 1.5 A Fixed 11.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 6.0Vo 25Vin 1.5A 2.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 6 V 1.5 A Fixed 8 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO 1.1Vout 5.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT WLCSP-4 1 Output 200 mA 2.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel