LM317 Series Linear Voltage Regulators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg 726In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL 265In Stock
Min.: 1
Mult.: 1
Max.: 60

LM317 Through Hole TO-3-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 3 T 1.5A Adj Pos V A 595-LM317DCYR A 595 A 595-LM317DCYR 8.969In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3 Term Adj. Pos. A 5 95-LM317DCY A 595-L A 595-LM317DCY 27.144In Stock
37.500On Order
Min.: 1
Mult.: 1
Max.: 650
: 2.500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCYR 11.218In Stock
Min.: 1
Mult.: 1
: 2.500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Term Adj. Pos. 6.810In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V - 40 V 0 C + 125 C 5 mA Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 41.840In Stock
Min.: 1
Mult.: 1
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 6.252In Stock
1.450Expected 6/8/2026
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 9.027In Stock
8.800Expected 5/12/2026
Min.: 1
Mult.: 1
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 23.202In Stock
7.650Expected 4/30/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMPX/NOPB A 926-LM317EMPX/NOPB 2.154In Stock
7.000Expected 7/31/2026
Min.: 1
Mult.: 1
Max.: 200
: 1.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMP/NOPB A A 926-LM317EMP/NOPB 10.334In Stock
18.000Expected 7/28/2026
Min.: 1
Mult.: 1
Max.: 730
: 2.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg A 926 -LM317MDT/NOPB A 92 A 926-LM317MDT/NOPB 4.631In Stock
Min.: 1
Mult.: 1
: 2.500

LM317 SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317SX/NOPB A A 926-LM317SX/NOPB 3.956In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317S/NOPB A 9 A 926-LM317S/NOPB 2.507In Stock
17.500On Order
Min.: 1
Mult.: 1
Max.: 380
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 6.137In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output 14.152In Stock
41.000Expected 9/28/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 496In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCY 1.187In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3/4 Pin 1.5A Adj Pos Vltg Reg ALT 595-LM ALT 595-LM317KCS 15In Stock
1.000Expected 8/7/2026
Min.: 1
Mult.: 1
Max.: 150

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317KTT ALT 595-LM317KTTR 44In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 150
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 4.270In Stock
1.500Expected 6/5/2026
Min.: 1
Mult.: 1
Max.: 250

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 2.266In Stock
16.200On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317MDTX/NOPB A 926-LM317MDTX/NOPB 742In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 1.5-A 40-V Adjusta b le Linear Voltage R ENV 926-LM317T/NOPB 324In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube