293 LDO Voltage Regulators

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 500 MA LDO REG A 926 -LM2937ESX5.0NOPB A A 926-LM2937ESX5.0NOPB 28.531In Stock
495On Order
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 500 mA 1 Output Positive 10 mA 6 V 26 V Fixed - 40 C + 125 C 500 mV LM2937 Tube
Texas Instruments LDO Voltage Regulators Ultra-Low Quiescent Crnt LDO VReg A 595- A 595-LM2936QMPX3.3NPB 34.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-223-4 3.3 V 50 mA 1 Output Positive 15 uA 5.5 V 40 V Fixed - 40 C + 125 C 200 mV AEC-Q100 LM2936Q Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936DTX50NOPB 17.639In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 5 V 50 mA 1 Output Positive 15 uA 4 V 40 V Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936HVMAX50NPB 26.527In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 60 V Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C rnt LDO Vtg Reg A 9 A 926-LM2936BMX50NOPB 12.501In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C urrent LDO Vtg Reg 18.192In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 60 V - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators Series LDO Regs A 92 6-LM2931M-5.0/NOPB A 926-LM2931M-5.0/NOPB 13.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 1 mA 4 V 40 V 80 dB Fixed - 40 C + 85 C 300 mV LM2931 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 26-V high-P S RR low-dropout vol A 926-LM2937ES-12/NOPB 8.699In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT D2PAK-3 (TO-263-3) 12 V 500 mA 1 Output Positive 10 mA 13 V 26 V Fixed - 40 C + 125 C 500 mV LM2937 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Very low drop voltage regulators with inhibit function 30.013In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 30 mA 6 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 3.0A LDO Fixed Voltage 2.468In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 3 A 1 Output Positive 2.3 V 26 V Fixed - 40 C + 125 C 370 mV MIC29300 Tube
Microchip Technology LDO Voltage Regulators 3.0A LDO Adj. + Shutdown 1.913In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.24 V to 15 V 3 A 1 Output Positive 2.3 V 16 V Adjustable 0 C + 125 C 600 mV MIC29312 Tube
Microchip Technology LDO Voltage Regulators 750mA LDO Fixed Voltage 7.838In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 750 mA 1 Output Positive 160 uA 2 V 26 V Fixed - 40 C + 125 C 370 mV MIC2937 Tube
Texas Instruments LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936BM33NOPB 2.288In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 3.3 V 50 mA 1 Output Positive 20 uA 4 V 40 V Fixed - 40 C + 125 C 200 mV LM2936 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Adjust 3.0A Very Low 12.679In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PPAK-5 Adjustable 3 A 1 Output Positive 50 mA 2.5 V 30 V Adjustable - 40 C + 125 C 700 mV LD29300 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 3.0A LDO Fixed Voltage 1.043In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 3 A 1 Output Positive 2.3 V 26 V Fixed - 40 C + 125 C 370 mV MIC29300 Tube
Microchip Technology LDO Voltage Regulators 750mA LDO Fixed Voltage 1.259In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 750 mA 1 Output Positive 160 uA 2 V 26 V Fixed - 40 C + 125 C 370 mV Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.1A Very Low 4.422In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 5 V 100 mA 1 Output Positive 30 mA 0 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 3.0A LDO Adj. + Error Flag 624In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT TO-263-5 1.25 V to 25 V 3 A 1 Output Positive 37 mA 2.4 V 26 V Adjustable - 40 C + 125 C 370 mV Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 2.282In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 5 V 3 A 1 Output Positive 40 mA 2.8 V 16 V Fixed - 40 C + 125 C 600 mV SPX29301 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936MM-5.0NOPB 7.977In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT VSSOP-8 5 V 50 mA 1 Output Positive 15 uA 5.5 V 40 V Fixed - 40 C + 125 C 200 mV LM2936 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936MP30NOPB 4.081In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-4 3 V 50 mA 1 Output Positive 20 uA 4 V 40 V Fixed - 40 C + 125 C 200 mV LM2936 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936DT33NOPB 3.907In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 3.3 V 50 mA 1 Output Positive 20 uA 4 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 3A Fast-Response LDO 1.115In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT TO-263-5 1.25 V to 25 V 3 A 1 Output Positive 2.3 V 16 V Adjustable - 40 C + 125 C 370 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500 mA LDO Reg A 926 -LM2937ESX15NOPB A A 926-LM2937ESX15NOPB 2.004In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 15 V 500 mA 1 Output Positive 10 mA 15 V 26 V Fixed - 40 C + 125 C 500 mV LM2937 Tube

onsemi LDO Voltage Regulators 5V 100mA w/Load Dump 10.139In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 5 V 100 mA 1 Output Positive 14 V 40 V Fixed - 40 C + 125 C 15 mV LM2931 Reel, Cut Tape, MouseReel